TE Connectivity 1-66507-0

D-Sub Connector; Pin; 28 to 24 AWG; Crimp; 0.04 in.; Gold Flash; 20; Standard
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66507-0.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet9 pages8 years ago

TE Connectivity

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-10.78%

CAD Models

Download TE Connectivity 1-66507-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-20
LTD Date2023-08-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1658670-4
D Sub Contact, AMPLIMITE HDP-22 Connectors, Pin, Brass, Gold Plated Contacts, 22 AWG, 28 AWG
TE Connectivity1658670-3
D-Sub ,use 22 。The wire diameter range is 28-22 AWG,For signal circuit applications。
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
HARTING Elektronik09560008177
CONTACT, D SUB, PIN, 26-24AWG, CRIMP; Series:Harting D-Sub; For Use With:Harting
HARTING Elektronik09670007177
Harting D-Sub Contact, Standard Series, Plug, Crimp Termination, 7.5A

Descriptions

Descriptions of TE Connectivity 1-66507-0 provided by its distributors.

D-Sub Connector; Pin; 28 to 24 AWG; Crimp; 0.04 in.; Gold Flash; 20; Standard
Connector Contact PIN 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Brass
PIN CONTACT, 20 DF D-Sub Connector Contacts: Pin & Brass & Signal & Size 20 | Part Number: 1-66507-0 | Internal Number: 1-66507-0 | TE Connectivity
D-SUB CONTACT, PIN, 28-24AWG, CRIMP; For Use With:AMP AMPLIMITE HDP-20 Series Connectors; D Sub Contact Type:Pin (Male); Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:24AWG; Wire Size AWG Min:28AWG RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66507-0.