Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794612-1

Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794612-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+19.91%

CAD Models

Download TE Connectivity 1-794612-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.114
$ 0.114
Stock
384,151
902,473
902,473
Authorized Distributors
6
6
6
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
5 A
5 A
5 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794608-0
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity1-794613-0
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Molex Tinned crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
TE Connectivity1-794613-2
Connector, Shell; Plug; 5 A (Max.); 250; Phosphor Bronze; 26-30 AWG

Descriptions

Descriptions of TE Connectivity 1-794612-1 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity 1-794612-1 Pin & Socket Connector Male Unshrouded 20-24 AWG
CONTACT, PIN, 24-20AWG, CRIMP; Series:Micro MATE-N-LOK; For Use With:Micro MATE-N-LOK Housings; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination Type:Crimp
CONTACT, PIN, 24-20AWG, CRIMP; Product Range: Micro MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; Wire Size AWG M 16M2696
PIN CONT 20-24 15 GOLD L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Pin Tin 24 – 20 AWG | Connector Contact | Part Number: 1-794612-1 | Internal Number: 1-794612-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794612-1.