TE Connectivity 1658670-4

D Sub Contact, AMPLIMITE HDP-22 Connectors, Pin, Brass, Gold Plated Contacts, 22 AWG, 28 AWG
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658670-4.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+25.75%

CAD Models

Download TE Connectivity 1658670-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.168
$ 0.168
Stock
898,832
1,908,917
1,908,917
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
-
1
1
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20

Descriptions

Descriptions of TE Connectivity 1658670-4 provided by its distributors.

D Sub Contact, AMPLIMITE HDP-22 Connectors, Pin, Brass, Gold Plated Contacts, 22 AWG, 28 AWG
TE Connectivity D-Sub Contact AMPLIMITE HDP-22 Series Male Crimp Termination Size 22
Connector Accessory, 0.03In Min Cable Dia, 0.04In Max Cable Dia, Contact, Brass
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
CONN PIN 22-28AWG GOLD CRIMP / Pin Contact Gold Crimp 22-28 AWG Stamped
PIN CONTACT,22 DF,LP,22-28 AWG Contact Mating Area Plating Material: Gold Flash Contact Type: Pin Wire Size: 28 – 22 AWG Wire Size: .08 – .4 mm² Contact Retention Type Within Housing: Snap-In Gold Flash Pin 28 – 22 AWG .08 – .4 mm² | Connector Contact | Part Number: 1658670-4 | Internal Number: 1658670-4 | Alias Number: 61.234.00 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658670-4.