Fujitsu MB96F356RSBPMC-GSE2

F2MC-16FX MCU: Flash 288KB, RAM 16KB, CAN (2ch), LIN, ADC (15ch), 56 MHz

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB96F356RSBPMC-GSE2.

IHS

Datasheet112 pages12 years ago
Datasheet110 pages15 years ago

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2008-02-04

Related Parts

MCU 32-Bit MB9A310A ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A310L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A110L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
NXP SemiconductorsSPC5602DF1VLH4
NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64
NXP SemiconductorsSPC5602DF1MLH4
NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64
NXP SemiconductorsMCF51JM128VLH
MCU 32-Bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of Fujitsu MB96F356RSBPMC-GSE2 provided by its distributors.

F2MC-16FX MCU:Flash 288KB, RAM 16KB, CAN (2ch), LIN, ADC (15ch), 56 MHz
RISC Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP64
MCU, 16BIT, F2MC, 56MHZ, LQFP-64; Product Range: F2MC Family MB96F Series Microcontrollers; Architecture: F2MC; No. of Bits: 16bit; CPU Speed: 56MHz; Program Memory Size: 288KB; RAM Memory Size: 12KB; No. of Pins: 64Pins; MCU C
Microcontroller Mcu, 16 Bit, F2Mc, 56Mhz, Lqfp-64; Familia/Series Del Controlador:F2Mc-16Fx; Velocidad De Cpu:56Mhz; Memoria Programable, Tamaño:288Kb; Tamaño De Memoria Ram:12Kb; Núm. De Contactos:64; Modelo De Mcu:Lqfp |Fujitsu MB96F356RSBPMC-GSE2
MCU, 16BIT, 16FX, 288K FLASH, 64LQFP; Controller Family/Series:F2MC-16FX; Core Size:16bit; No. of I/O's:51; Program Memory Size:288 KB; RAM Memory Size:12KB; CPU Speed:56MHz; Oscillator Type:External, Internal; No. of Timers:7; Peripherals:ADC, DMA, Timer; Embedded Interface Type:CAN, I2C, USART; No. of PWM Channels:20; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:F2MC-16FX; Clock Frequency:56MHz; Flash Memory Size:288KB; Interface:CAN, I2C, USART; Interface:CAN, I2C, USART; Interface Type:CAN, I2C, USART; Logic Function Number:96F356; No. of ADC Inputs:15; No. of I/O's:51; Package / Case:LQFP; Program Memory Size:288KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG