Infineon MB9AF314LAPMC-G-JNE2

MCU 32-Bit MB9A310L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB9AF314LAPMC-G-JNE2.

Official Datasheet11 years ago

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-30
LTD Date2021-07-31

Related Parts

MCU 32-Bit MB9A110L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A420L ARM Cortex M3 RISC 64KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A420L ARM Cortex M3 RISC 64KB Flash 3.3V/5V 64-Pin LQFP
NXP SemiconductorsMKE02Z64VLH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsS9KEAZN64AMLH
MCU, ARM Cortex-M0+ Core, KINETIS E Series 64K Flash 4K RAM 40MHz 64LQFP Tray
NXP SemiconductorsMKE02Z32VLH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of Infineon MB9AF314LAPMC-G-JNE2 provided by its distributors.

MCU 32-Bit MB9A310L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
Product Range:ARM Cortex-M3 Microcontrollers
IC MCU 32BIT 256KB FLASH 64LQFP
LMV981-N SINGLE 1.8V, RRIO OPERA
Architecture:ARM Cortex-M3; Program Memory Size:256KB; RAM Memory Size:32KB; CPU Speed:40MHz; No. of I/O's:51; MCU Case Style:LQFP; No. of Pins:64; Embedded Interface Type:I2C, UART, USB; Supply Voltage Min:2.7V
Product Range:Fm3 Family Mb9Ax10 Series Microcontrollers; Architecture:Arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:40Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No. Of I/O S:51I/O S Rohs Compliant: Yes |Cypress Infineon Technologies MB9AF314LAPMC-G-JNE2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB9AF314LAPMCGJNE2