What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MCF51JM128VLH

MCU 32-Bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
$ 9.717
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51JM128VLH.

IHS

Datasheet49 pages18 years ago

HQonline

Factory Futures

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+7.18%

CAD Models

Download NXP Semiconductors MCF51JM128VLH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-02-06
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMCF51AG128CLH
Coldfire V1 MCF51AG Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMCF51AG128VLH
Coldfire V1 MCF51AG Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMCF51AC128CCPUE
MCU 32-Bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MCF51JM128VLH provided by its distributors.

MCU 32-Bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
Mcf51Jm 32-Bit Mcu, Coldfire V1 Core, 128Kb Flash, 50Mhz, Qfp 64 Rohs Compliant: Yes
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP64
Other Series 50MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
32 Bit Microcontroller, Coldfire V1 Family MCF51JM Series Microcontrollers, ColdFire v1, 32 bit
Microcontrollers (MCU); MCF51JM128VLH; NXP SEMICONDUCTORS; 16 kB; 50 MHz; 51; 128 kB
MCF51JM Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64
2.7V~5.5V 50MHz 16KB FLASH 128KB LVD,PWM,WDT 51 1 2.7V 5.5V 50MHz CANbus,I2C,SCI,SPI,USB OTG A/D 12x12b 32bit Coldfire V1 LQFP-64 10mm*10mm*1.6mm
MCU, COLDFIRE V1, 50.33MHZ, LQFP-64; Controller Family/Series:ColdFire V1; Core Size:32bit; No. of I/O's:51; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:50.33MHz; Peripherals:ACMP, ADC, PWM, RTC, Timer; Embedded Interface Type:CAN, SCI, SPI, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = ColdFire V1 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = MCF51JM / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 12 / ADC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 10 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF51JM128VLH.