NXP Semiconductors SPC5602DF1MLH4

NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64
$ 10.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5602DF1MLH4.

Newark

Datasheet83 pages15 years ago

IHS

Freescale Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors SPC5602DF1MLH4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-11-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsSPC5601DF1MLH4
NXP 32-bit MCU, Power Arch core, 128KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64
NXP SemiconductorsSPC5602PEF0MLH6
NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 64
MCU 32-Bit MB9A310A ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A310L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
MCU 32-Bit MB9A110L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP
NXP SemiconductorsMCF51AC256BCPUE
MCU 32-Bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors SPC5602DF1MLH4 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
3V~5.5V 48MHz 16KB FLASH 256KB DMA,POR,PWM,WDT 45 1 3.3V 5.5V 48MHz CANbus,LINbus,SCI,SPI 4 x 16 A/D 16x12b 32bit e200z0h LQFP-64 10mm*10mm*1.45mm
Product Range:-; Architecture:power Architecture; Mcu Core Size:32Bit; Program Memory Size:256Kb; Ram Memory Size:16Kb; Cpu Speed:48Mhz; No. Of I/o S:45I/o S; Mcu Case Style:lqfp; No. Of Pins:64Pins; Mcu Applications:automotive Rohs Compliant: Yes
MCU, 32BIT, QORIVVA, 64LQFP; Controller Family/Series:MPC560xB; Core Size:32bit; No. of I/O's:45; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:256KB; EEPROM Memory Size:64KB; RAM Memory Size:16KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, PWM, RTC, Timer; Embedded Interface Type:CAN, SCI, SPI; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC5602DF1MLH4.