Fujitsu MB85RS64PNF-G-JNE1

FRAM 64Kbit Serial-SPI 3.3V 8-Pin SOP Tube
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB85RS64PNF-G-JNE1.

IHS

Datasheet32 pages20 years ago
Datasheet2 pages14 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

CAD Models

Download Fujitsu MB85RS64PNF-G-JNE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ferroelectric Memory (FRAM)
Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins
LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8
EEPROM Serial 16K-bit 1K x 16 3.3V/5V Automotive 8-Pin SOP
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin SOP T/R

Descriptions

Descriptions of Fujitsu MB85RS64PNF-G-JNE1 provided by its distributors.

FRAM 64Kbit Serial-SPI 3.3V 8-Pin SOP Tube
64kbit FRAM with SPI serial interface - SOP8 BULK
芯片, 存储器, FRAM, 64KB, SPI, SOP-8;
64Kb £¨8K x 8£© 2.7V 3.6V 18ns SPI SOP-8
FRAM, 8KX8, Serial, SPI, PDSO8
Fram, 64Kbit, Spi, Sop-8; Memory Type:Fram; Memory Size:64Kbit; Nvram Memory Configuration:8K X 8Bit; Ic Interface Type:Spi; Access Time:-; Memory Case Style:Sop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Rohs Compliant: Yes |Fujitsu MB85RS64PNF-G-JNE1

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG