Fujitsu MB85RC64PNF-G-JNE1

64Kb £¨8K x 8£© 8Kx8 2.7V 3.6V 900ns I2C SOIC-8 5.05mm*3.9mm*1.55mm
$ 1.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu MB85RC64PNF-G-JNE1.

IHS

Datasheet32 pages20 years ago
Datasheet32 pages20 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Fujitsu MB85RC64PNF-G-JNE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ferroelectric Memory (FRAM)
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins
LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8

Descriptions

Descriptions of Fujitsu MB85RC64PNF-G-JNE1 provided by its distributors.

64Kb £¨8K x 8£© 8Kx8 2.7V 3.6V 900ns I2C SOIC-8 5.05mm*3.9mm*1.55mm
IC, MEMORY, FRAM, 64K, I2C, 8SOP; Memory Type: FRAM; Memory Size: 64Kbit; NVRAM Memory Configuration: 8K x 8bit; IC Interface Type: I2C; Access Time: 900ns; Memory Case Style: SOP; No. of ; Available until stocks are exhausted
Memory, Fram, 64Kbit, I2C, Soic-8; Tamaño De La Memoria:64Kbit; Configuración Memoria Nvram:8K X 8Bit; Tensión De Alimentación Mín.:2.7V; Tensión De Alimentación Máx.:3.6V; Memoria, Tipo:Soic; Núm. De Contactos:8 |Fujitsu MB85RC64PNF-G-JNE1

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG