Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24L04F-WE2

EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
$ 0.382
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L04F-WE2.

IHS

Datasheet40 pages14 years ago

HQonline

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
-15.37%

CAD Models

Download ROHM BR24L04F-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.382
$ 0.403
Stock
2,615,568
889,735
Authorized Distributors
4
2
Case/Package
SOP
SOIC
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-04-01
LTD Date2027-10-01

Related Parts

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of ROHM BR24L04F-WE2 provided by its distributors.

EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
BR24 Series 4 Kb (512 x 8) 1.8 to 5.5 V SMT I2C Bus Serial EEPROM - SOP-8
ROHM Serial EEPROM, 4Kbit, I2C Interface, SOP-8, Surface Mount
Serial Eeprom, 4Kbit, 100Khz, Sop-8; Memory Size:4Kbit; Eeprom Memory Configuration:512 X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:Sop; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Rohs Compliant: Yes |Rohm BR24L04F-WE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24L04F-WE2.