
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | MB85RC256VPNF-G-JNERE1 | 1,500 | 1 | Tape & Reel | 5h | |||||||
| Win Source | WS-MB85RC256VPNF-G-JNERE1 | 500 | 5 | 4h | ||||||||
| ICPartonline | MB85RC256VPNF-G-JNERE1 | 11,939 | >1wk | |||||||||
| Worldway Electronics | MB85RC256VPNF-G-JNERE1 | 2,142 | 7 | Tape & Reel | 2h | |||||||
| Anlinkda | MB85RC256VPNF-G-JNERE1 | 13,735 | 2h |
Download datasheets and manufacturer documentation for Fujitsu MB85RC256VPNF-G-JNERE1.
Download Fujitsu MB85RC256VPNF-G-JNERE1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Fujitsu MB85RC256VPNF-G-JNERE1 provided by its distributors.
Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:
Download datasheets and manufacturer documentation for Fujitsu MB85RC256VPNF-G-JNERE1.