FTDI USB-RS485-PCBA

USB to RS485 Adapter PCB w/ Embedded Electronics, USB Connector and LEDs
$ 29.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI USB-RS485-PCBA.

RS (Formerly Allied Electronics)

Datasheet17 pages14 years ago

Factory Futures

TME

Farnell

Inventory History

3 month trend:
-26.75%

Related Parts

MicrochipRN42XVP-I/RM
Bluetooth Class II 3V to 3.6V 300Kbps 20-Pin DIP Module Bag
MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
MicrochipRN41XVC-I/RM
XV footprint BT Class 1 socket module w/chip antenna RN41-I/RM module.
NXP SemiconductorsPN5120A0HN1/C1,151
PN512 Series 3.6 V 13.56 MHz Surface Mount Transmission Module - HVQFN - 32
Texas InstrumentsBOOST-CCEMADAPTER
Sockets & Adapters EM Adptr BoosterPack
NXP SemiconductorsPN5120A0HN1/C2,151
PN512 Series 3.6 V 60 mA SMT Full NFC Forum-Compliant Frontend - HVQFN-32

Descriptions

Descriptions of FTDI USB-RS485-PCBA provided by its distributors.

USB to RS485 Adapter PCB w/ Embedded Electronics, USB Connector and LEDs
SERIAL CONVERTER, USB TO RS-485; Module Applications: -; Compliance Standard: -; Supported Devices: -; Module Interface: -; Supply Voltage Min: -; Supply Voltage Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Module, Converter, Usb To Rs485, Ft232Rq, Uart; Module Applications:Industrial, Home Projects; Compliance Standard:-; Supported Devices:Ft232R; Module Interface:Usb; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Product Range:-Rohs Compliant: Yes |FTDI (Future Technology Devices International, Ltd.) USB-RS485-PCBA

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1740358