Microchip RN42XVP-I/RM

XV footprint BT Class 2 socket module w/chip antenna, RN42-I/RM module.
$ 26.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN42XVP-I/RM.

Farnell

Datasheet10 pages16 years ago

Microchip

element14 APAC

Future Electronics

Inventory History

3 month trend:
-6.65%

CAD Models

Download Microchip RN42XVP-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyUnited States of America
Country of FabricationN/A
Country of OriginUnited States of America
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRN41XVC-I/RM
XV footprint BT Class 1 socket module w/chip antenna RN41-I/RM module.
MicrochipRN42XVU-I/RM
Bluetooth Class II 3V to 3.6V 300Kbps 20-Pin DIP Module Bag
Digi InternationalXB24-Z7SIT-004
XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP RPSMA Antenna Connector
Digi InternationalXB24-API-001
XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP PCB Antenna
Digi InternationalXB2B-WFUT-001
XBee WiFi S6B 2.4 Ghz 1 Mbps to 72 Mbps U.Fl Antenna Through Hole
Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes

Descriptions

Descriptions of Microchip RN42XVP-I/RM provided by its distributors.

XV footprint BT Class 2 socket module w/chip antenna, RN42-I/RM module.
Bluetooth Module, V 2.1 + EDR, Class 2, 2.402GHz to 2.48GHz, 2 dBm, -86dBm
Microchip Bluetooth, Version 2.1, support-70dBm, max_output_power 4dBm
RN42XV Series 20 meter Range 3 Mbps Class 1 Bluetooth 2.1 Radio Module
IC, COMMUNICATIONS;BLUETOOTH 802.15.1 XV BT CLASS 2 MODULE W/CHIP ANTENNA
Bluetooth Modules, 3.0V to 3.6V, -40C to 85C, MODULE-20, RoHS
Microchip SCT
MICROCHIP RN42XVP-I/RM MODULE, BT / 802.15.1 XV CL2, PCB ANT
Bluetooth Class II 3.3V 0.3Mbps 20-Pin
RF TXRX MODULE BT TRACE ANT TH
Microchip RN42XVP-I/RM Bluetooth Chip
Module, Bt/802.15.1 Xv Cl2, Pcb Ant; Bluetooth Version:Bluetooth 2.1 + Edr; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Signal Range Max:20M; Data Rate:3Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-80Dbm; Operating Rohs Compliant: Yes |Microchip RN42XVP-I/RM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-42XVP-I/RM
  • RN42-XVP-I/RM
  • RN42XVP-I/RM.
  • RN42XVP-IRM