Texas Instruments BOOST-CCEMADAPTER

Texas Instruments Adapter Board, Eval Board, CCEMADAPTER Chip, for CC2564, CC2564MODA
$ 27.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BOOST-CCEMADAPTER.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Farnell

Inventory History

3 month trend:
-4.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board
MicrochipRN42XVP-I/RM
XV footprint BT Class 2 socket module w/chip antenna, RN42-I/RM module.
Module 2.4 Ghz Ieee 802.15.4 Certified Transceiver Module (+20 Dbm) Rohs Compliant: Yes
STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
NXP SemiconductorsPN5120A0HN1/C1,151
PN512 Series 3.6 V 13.56 MHz Surface Mount Transmission Module - HVQFN - 32
STMicroelectronicsSPSGRF-868
Sub-GHz (868 or 915 MHz) low power programmable RF transceiver modules, RF MODULE, Tray

Descriptions

Descriptions of Texas Instruments BOOST-CCEMADAPTER provided by its distributors.

Texas Instruments Adapter Board, Eval Board, CCEMADAPTER Chip, for CC2564, CC2564MODA
ADAPTOR BOARD, BOOSTERPACK FOR RF MODULE; Type de kit d'application: Connectivité Sans Fil; Silicon Fabricant: Texas Instruments; Application Sous Type: Module RF; Contenu du kit: Adaptateur EM BoosterPack; Gamme de produit:
ADAPTOR BOARD, BOOSTERPACK FOR RF MODULE; Kit Application Type:Wireless Connectivity; Silicon Manufacturer:Texas Instruments BOOST-CCEMADAPTER; Application Sub Type:RF Module; Kit Contents:EM Adapter BoosterPack; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accessory Type:EM Adapter BoosterPack; Features:32.768kHz Oscillator Option, Buck/Boost Voltage Reg, Dual-row LaunchPad Connectors, USB Power Supply; For Use With:TI MCU LaunchPads & RF Evaluation Modules

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BOOST-CCEMADAPTER .