Microchip RN41XVC-I/RM

XV footprint BT Class 1 socket module w/chip antenna RN41-I/RM module.
$ 56.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN41XVC-I/RM.

Electro Sonic

Datasheet10 pages16 years ago

Geoflip

Newark

Microchip

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipRN42XVU-I/RM
Bluetooth Class II 3V to 3.6V 300Kbps 20-Pin DIP Module Bag
MicrochipRN42XVP-I/RM
XV footprint BT Class 2 socket module w/chip antenna, RN42-I/RM module.
Digi InternationalXB24-Z7UIT-004
XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP UFL Antenna Connector
Digi InternationalXB24-Z7SIT-004
XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP RPSMA Antenna Connector
Digi InternationalXB24-API-001
XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP PCB Antenna
Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes

Descriptions

Descriptions of Microchip RN41XVC-I/RM provided by its distributors.

XV footprint BT Class 1 socket module w/chip antenna RN41-I/RM module.
MODULE, BT / 802.15.1 XV CL1, CHIP ANT; Bluetooth Version: Bluetooth 2.1 + EDR; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Signal Range Max: 100m; Data Rate: 3Mbps; Bluetooth Class: Class 1; Receive Sensitivity: -80dBm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; SVHC: No SVHC (15-Jan-2018)
BLUETOOTH, VERSION 2.1, 2.402-2.48GHZ, 3MBPS; Bluetooth Version:Bluetooth 2.1 + EDR; Bluetooth Class:Class 1; Receiver Sensitivity Rx:-80 dBm; Supply Voltage Range:3 V to 3.6 V; Product Range:-; Data Rate:3Mbps; Signal Range Max:100mRoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-41XVC-I/RM
  • RN41XVC-IRM