
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | FT800Q-R | 0 | 2500 | Bulk | 3h | |||||||
| Weyland Electronics Group Pte. Ltd. | FT800Q-R | 3,000 | 1 | Tape & Reel | 16h | |||||||
| AAA CHIPS | FT800Q-R | 38,065 | 12h | |||||||||
| Worldway Electronics | FT800Q-R | 22,065 | 7 | Tape & Reel | 13h | |||||||
| SHENGYU ELECTRONICS | FT800Q-R | 13,857 | 1 | 19h |
Download FTDI FT800Q-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of FTDI FT800Q-R provided by its distributors.
FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names: