Texas Instruments UCD9222RGZT

Dual phase digital PWM buck controller with 4/6/8-bit parallel VID 48-VQFN -40 to 125
$ 6.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9222RGZT.

Newark

Datasheet36 pages11 years ago

Texas Instruments

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-81.62%

CAD Models

Download Texas Instruments UCD9222RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.049
$ 5.88
Stock
186,658
347,548
Authorized Distributors
4
2
Topology
Buck
-
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
48
48

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9222RGZT.

Related Parts

Texas InstrumentsUCD9224RGZT
2 MHz, 2 rail, 4 phase digital PWM buck controller with improved sequencing 48-VQFN -40 to 125
Texas InstrumentsTPS51640ARSLT
4.9mA 250mV 3V 1.52V 28V Controllers,Intel IMVP-7 VQFN-48 SMD mount,glue mount 950μm(height)
Texas InstrumentsUCD9220RGZR
2MHz, 2 rail, 4 phase digital PWM buck controller 48-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments UCD9222RGZT provided by its distributors.

Dual phase digital PWM buck controller with 4/6/8-bit parallel VID 48-VQFN -40 to 125
Buck Converter, 15.26kHz~2MHz PWM, 2 Signal, 3.6V/3V, VQFN-48, SMD, Adhesive Mount, 1mm H
Pwm Controller, 2Mhz, 3V-3.6V, Vqfn-48; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Controller Ic Case Style:vqfn; No. Of Pins:48Pins; Frequency:2Mhz; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD9222RGZT .