
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | FT245BL-REEL | 0 | 1K | Bulk | 13h | |||||||
| Farnell | FT245BL-REEL | 0 | 1 | Cut Tape | 17h | |||||||
| Weyland Electronics Group Pte. Ltd. | FT245BL-REEL | 5,068 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-FT245BL-REEL | 5,220 | 4 | 22h | ||||||||
| ICPartonline | FT245BL-REEL | 11,000 | >1wk |
Download FTDI FT245BL-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of FTDI FT245BL-REEL provided by its distributors.
FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names: