
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | FT220XQ-T | 980 | 980 | |||||||||
| Verical | FT220XQ-T | 980 | 980 | |||||||||
| TME | FT220XQ-T | 0 | 980 | 3h | ||||||||
| RS (Formerly Allied Electronics) | FT220XQ-T | 0 | 4900 | Bulk | 18h | |||||||
| Win Source | WS-FT220XQ-T | 1,360 | 1 | 6h |
Download FTDI FT220XQ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of FTDI FT220XQ-T provided by its distributors.
FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names: