FTDI FT200XD-R

Tape & Reel (TR) 8542.31.00.01 2006 I2C interface controller 3.3V~5V 750mum 10.5mA 12Mbps
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT200XD-R.

IHS

Datasheet41 pages4 years ago

TME

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+32.62%

CAD Models

Download FTDI FT200XD-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
Analog DevicesLTC2852HDD#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP
Analog DevicesLTC2859HDD#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP Tube
Analog DevicesLTC2859IDD#TRPBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP T/R
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch

Descriptions

Descriptions of FTDI FT200XD-R provided by its distributors.

Tape & Reel (TR) 8542.31.00.01 2006 I2C interface controller 3.3V~5V 750mum 10.5mA 12Mbps
USB to I2C Slave Interface, 3.4Mbit/s, 1.8 to 3.3V, -40 to 85°C, RoHS
FTDI SCT
Full Speed USB to I2C Interface USB 1.1/USB 2.0 5V T/R 10-Pin DFN EP
FT200XD-R INTERFACE SIE, UART 3.4MBIT/S, 5 V, 10-PIN, DFN
CAP CER 6.9PF 50V C0G/NP0 0402
USB Bus Controller, CMOS, PDSO10
IC, I/F, USB2.0 FS TO I2C, 10DFN; USB IC Type: USB-I2C Interface; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Interface Case Style: DFN; No. of Pins: 10Pins; Data Rate: 3.4Mbps; No. of Ports: -; O

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D