Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC2852HDD#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP Tube
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2852HDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+577%

CAD Models

Download Analog Devices LTC2852HDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 2.88
$ 2.88
Stock
148,084
135,078
135,078
Authorized Distributors
5
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Logic Function
-
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2852HDD#PBF.

Related Parts

Analog DevicesLTC2855IDE#TRPBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP T/R
Analog DevicesLTC2864HDD-1#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP Tube
Analog DevicesLTC2864CDD-1#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP Tube
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
MCP2021 Series 6 to 18 V LIN Transceiver with Voltage Regulator - DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MICROCHIP MCP2021-500E/MD, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN DFN

Descriptions

Descriptions of Analog Devices LTC2852HDD#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP Tube
transceiver 20Mbps 1/1 DFN-10(3x3) RS-485/RS-422 ICs ROHS
IC TRANSCEIVER FULL 1/1 10DFN / 1/1 Transceiver Full RS422, RS485 10-DFN (3x3)
Ms-Interface 3.3V Full-Duplex 20Mbps Rs485 Transceiver W/ Enables
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10
3.3V 20Mbps RS485/RS422 Transceiver
IC MCU 32BIT 256KB FLSH 64MAPBGA
RS422/RS485 TRANSCEIVER, -40 TO 125DEG C;
收发器, RS422/RS485 收发器, -40 至 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2852HDDPBF