Analog Devices LTC2859HDD#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP Tube
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2859HDD#PBF.

Linear Technology

Datasheet18 pages14 years ago
Technical Drawing1 page16 years ago

Analog Devices

Component Distributors Inc.

Inventory History

3 month trend:
-0.79%

CAD Models

Download Analog Devices LTC2859HDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2859IDD#TRPBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP T/R
Analog DevicesLTC2861IDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP Tube
Analog DevicesLTC2861CDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
3.3V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602 Yes 20kBd Voltage Regulator DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MICROCHIP MCP2021-500E/MD, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN DFN

Descriptions

Descriptions of Analog Devices LTC2859HDD#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP Tube
transceiver 20Mbps 1/1 DFN-10(3x3) RS-485/RS-422 ICs ROHS
Rs422/Rs485 Transceiver, -40 To 105Deg C; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:20Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. LTC2859HDD#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2859HDDPBF