Fluke FTPL-1

Fused Test Probe with Leads, CAT III 1000V, CAT IV 600V, 4mm Shrouded Banana Jacks and Plug
$ 196.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FTPL-1.

Master Electronics

Datasheet2 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.04%

Related Parts

Tenma76-120
TEST LEAD, BLACK, 1M, 1.2KV, 12A
Tenma76-122
TEST LEAD, RED, 1M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug, Shrouded; B:4mm
Tenma76-118
TEST LEAD, RED, 1M, 1.2KV, 12A
FlukeTL224
Test Lead Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Straight Connector End
FlukeTL223
Test Lead Set Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Right-Angle Connector End
FlukeTL75
Hard Point Test Lead Set with 48" PVC Insulated Leads with Right-angle Shrouded Banana Plugs

Descriptions

Descriptions of Fluke FTPL-1 provided by its distributors.

Fused Test Probe with Leads, CAT III 1000V, CAT IV 600V, 4mm Shrouded Banana Jacks and Plug
KIT, TEST PROBE, FUSED, TEST LEADS; Connector Type A:Pin; Connector Type B:-; Voltage Rating:1kV; Fuse Current:11A; Kit Contents:Fused Test Probes and Test Leads
Kit Contents:TL224 Silicone Test Leads, Fused Test Probes, 2mm Threaded Probe Tips, Insulated Caps; Product Range:-; Voltage Rating:1kV RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTPL-1.
  • FTPL1