Fluke TL224

Test lead set with banana plugs, Banana Plug, 4 mm/Banana Plug, 4 mm, 90°, 1.5mm, Black, Red
$ 48.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL224.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-33.64%

Supply Chain

Introduction Date2021-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

FlukeTL222
TEST LEAD, SILICONE, 600 (CAT IV), 1000 (CAT III) V, 10 A, RED, BLACK, 1.5 M
FlukeTL76
2mm/4mm Test Lead Set, CAT III 1000V, CAT IV 600V, 4mm Banana Plug, 5 ft., Silicone, Black, Red
Pomona Electronics5519A
DMM TEST LEAD SET FOR MOST FLUKE METERS, MTO BULK | Pomona Electronics 5519A#
FlukeTL71
Premium DMM Test Lead Set, CAT III 1000V, CAT IV 600V, 4 ft., Silicone, Black, Red
Pomona Electronics5898
Multimeter Test Lead Set, 1.22m, Black, Grey, Red, Stainless Steel
Pomona Electronics5907A
Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters

Descriptions

Descriptions of Fluke TL224 provided by its distributors.

Test lead set with banana plugs, Banana Plug, 4 mm/Banana Plug, 4 mm, 90°, 1.5mm, Black, Red
TEST LEAD, 600 V (CAT IV), 1000 V (CAT III), 10 A, RUBBER, SILICONE, RED/BLACK
Silicone Insulated Test Leads, CAT III 1000V, CAT IV 600V, 4 ft. 11", Silicone, Black, Red
TEST LEAD SET, BLK, RED, 1.5M, 1KV, 10A; Test Connector Type A: 4mm Banana Plug, Shrouded; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rat; Available until stocks are exhausted
SureGrip Industrial Test Leads Voltage Rating:1000V; Kit Contents:Test Leads (Red, Black) with Standard Diameter Banana Plugs; Cable Length:1.5m; For Use With:Fluke AC220, AC285, AC280, AC283, TP220 SureGrip Test Clips & Probes ;

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1610198
  • FLUKE TL224
  • FLUKE-TL224
  • TL224.