Fluke FLUKE-IR3000FC

Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 10000uF
$ 173.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-IR3000FC.

Farnell

Datasheet2 pages11 years ago

Master Electronics

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+16.67%

Related Parts

FlukeTL910
Electronic Test Probe with Replacement Tips, CAT III 1000V, CAT IV 600V, 3 ft. 3", Silicone, Gray
Tenma21-565
IC Clip (Red); No. of Contacts:1Contacts; Pitch Spacing:-; Contact Plating:-; Product Range:- 38C8839
Pomona Electronics5144-48-2
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
Tenma76-091
TEST LEAD KIT; Kit Contents:2 x Test Leads, 2 IC Caps, Probe Sprung Hooks; Product Range:-; Cable Assembly Type:Test; Length:1.5m;
Tenma76-021
Test Lead Accessory
Pomona Electronics5953A
Test Probe Retractable Needle Tip Right Angle Digital Multimeter (dmm) Cat II 600 Volt

Descriptions

Descriptions of Fluke FLUKE-IR3000FC provided by its distributors.

Digital Multimeter True-RMS 1kV 10A 199.99kHz 50MOhm 10000uF
Ir-Wireless Connector, Fluke 189, 289, 789; Accessory Type:Wireless Data Transfer Connector; For Use With:Fluke 287, 289, 187 & 189 Multimeters And 789 Processmeters; Product Range:- Rohs Compliant: Na |Fluke Electronics FLUKE-IR3000FC
Accessory Type = FC Connector / Suitable for = Fluke 187 / Suitable for = Fluke 189 / Suitable for = Fluke 287 / Suitable for = Fluke 289 / Suitable for = Fluke 789 / Colour = Black / Gender = Plug

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE IR3000 FC
  • FLUKE IR3000FC
  • FLUKE IR3000FC.
  • IR3000FC