Tenma 76-021

4Mm Banana Plug-Plug, Blk, 1.5M; |Tenma 76-021
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 76-021. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 76-021.

Newark

Datasheet1 page9 years ago
Datasheet1 page25 years ago

Related Parts

Tenma76-080
TEST PROBE; Test Probe Type:-; Prob; Functions:-; Accuracy %:-; For Use With:-; Product Range:-;
Tenma76-009
TEST LEAD, BLACK, 1.016M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage
Tenma76-020
4Mm Banana Plug-Plug, Red, 1.5M; |Tenma 76-020
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 39 inch 18G
Test Connectors, Probes & Testleads BLACK SHROUDED BANAN PLUG 39 INCHES LONG

Descriptions

Descriptions of Tenma 76-021 provided by its distributors.

4Mm Banana Plug-Plug, Blk, 1.5M; |Tenma 76-021
Test Lead Accessory
4MM BANANA PLUG-PLUG, BLK, 1.5M; Test Connector Type A: 4mm Banana Plug, Shrouded; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 12A; Insulator Colour: Black; Lead Length -

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)