Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 5953A

Test Probe Retractable Needle Tip Right Angle Digital Multimeter (dmm) Cat II 600 Volt
$ 46.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5953A.

Master Electronics

Datasheet1 page24 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.37%

Supply Chain

Introduction Date2002-07-03

Related Parts

Pomona Electronics5952A
TEST PROBE, 20 AWG, 0.43", 3 A, 30 VAC/60 VDC, POLYPROPYLENE AND PVC, SILICONE
Pomona Electronics6341
Pomona 6341 Test Probe Set, 5 Replacement Tips, Precision, Banana Plug, 20 AWG, 3A, 1000VAC
ALLIGATOR CLIP, MINI ALLIGATOR, 0.25 IN. SQUARE PIN RECEPTACLE, ABS, 22 AWG
ALLIGATOR CLIP MINI ALLIGATOR 0.25 IN. SQUARE PIN RECEPTACLE ABS 22 AWG
Pomona Electronics6275
Pomona 6275 Test Probe Set, Stainless Steel Tips, Precision, Banana Plug, 20 AWG, 3A, 1000VAC
Test Lead, 0.025" Sq. Pin Jack, Red, 12"; |Mueller Electric BU-8080-E-12-2

Descriptions

Descriptions of Pomona Electronics 5953A provided by its distributors.

Test Probe Retractable Needle Tip Right Angle Digital Multimeter (dmm) Cat II 600 Volt
Pomona Electronics 1907936 5953A Test Probe Set Red/Black 4mm Retractable
TEST PROBE, 20 AWG, 0.43", 3 A, 600 V, POLYPROPYLENE AND PVC, STAINLESS STEEL
Adjustable Tip Test Lead Set, 1.22m, Black, Grey, Red, Stainless Steel
TEST LEAD SET, BLK/RED, 1.219M, 600V, 3A; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 600V; Current Rating: 3A; Insulator Colour: Black, Red; Lead Lengt

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1907936