Tenma 76-091

TEST LEAD KIT; Kit Contents: 2 x Test Leads, 2 IC Caps, Probe Sprung Hooks; Product Range: -; Cable Assembly Type:...
$ 48.45
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark76-09191Kit

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 76-091.

Farnell

Datasheet1 page9 years ago
Datasheet1 page25 years ago

Newark

element14 APAC

Related Parts

Pomona Electronics6723
6723 - Fluke Test Lead Set W. 8-32 Threaded Tips And 300V Cat Ii Screw-On Alligator (2067796)
Pomona Electronics5144-48-2
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 39 inch 18G
Test Connectors, Probes & Testleads BLACK SHROUDED BANAN PLUG 39 INCHES LONG
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Tenma76-020
4MM BANANA PLUG-PLUG, RED, 1.5M; Test Connector Type A:4mm Banana Plug, Shrouded; Test Connector Type B:4mm Right Angle Banana Plug, Shrouded; Voltage Rating:1kV; Current Rating:12A; Insulator Colour:Red; Lead Length - M

Descriptions

Descriptions of Tenma 76-091 provided by its distributors.

TEST LEAD KIT; Kit Contents:2 x Test Leads, 2 IC Caps, Probe Sprung Hooks; Product Range:-; Cable Assembly Type:Test; Length:1.5m;

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76-091.