Keysight Technologies E3630A

Power Supply; Triple Output Type of Power Supply; 6, , -20 V; 2.5, 0.5 A
$ 1,546.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E3630A.

Newark

Datasheet5 pages16 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

B&K PrecisionBK1672
POWER SUPPLY, 3CH, 32V, 3A, ADJUSTABLE
Extech Instruments382213
Extech 382213 DC Power Supply, Triple Output, Adjust 30V/5A, Or 5V/12V, LCD, 382200 Series
B&K Precision1673
B&K Precision 1673 DC Power Supply, Triple Output, 2x 32V/6A, 5V/3A, 360W, 1670 Series

Descriptions

Descriptions of Keysight Technologies E3630A provided by its distributors.

Power Supply; Triple Output Type of Power Supply; 6, , -20 V; 2.5, 0.5 A
E3630A LABORATORY DC POWER SUPPLY,TRIPLE-OUTPUT ROHS COMPLIANT: YES
35W Triple Output Power Supply, 6V/2.5A, 20V/0.5A, -20V/0.5A
Keysight E3630A DC Linear Power Supply, Triple Output, 6V/2.5A, 2x 20V/.5A, 35-50W, E36xxA Series
AGILENT LABORATORY DC POWER SUPPLY, TRIPLE-OU
Laboratory power supply unit DE
PSU, BENCH, DCPS, 3X; Power Supply Output Type:Fixed; No. of Outputs:3; Output Voltage:6V; Output Voltage 2:20V; Output Voltage 3:-20V; Output Current:2.5A; Output Current 2:500mA; Output Current 3:500mA; Power Rating:35W; Load Regulation:0.01%; Length:318.4mm; Width:212.3mm; Height:88.1mm; Weight:3.8kg; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); External Depth:320mm; External Length / Height:91mm; External Width:213mm; Output 3 Voltage Max:-20V; Output Voltage Max:20V; Power Supply Type:Linear; Supply Voltage:230V; Weight Min:3.8kg
AGILENT TECHNOLOGIES E3630A Triple Output Power Supply, Programmable. More details: Triple Output Power Supply, Programmable, Voltage Output (1) 0 to 6 VDC, Current Output (1) 0 to 2.5 A, Voltage Output (2) 0 to 20 VDC, Current Output (2) 0 to 0.5 A, Volts Output (3) 0 to -20 VDC, Current Output (3) 0 to 0.5 A, Line Regulation Less Than 0.01% + 2 mV, Load Regulation Less Than 0.01% + 2 mV, Meter Type Digital, Input 120 VAC, 47 to 63 Hz, Includes AC Power Cord and Instructions

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3630A.