Fluke FLUKE-566

Infrared Thermometer, Single Dot Laser Sighting Adjustable 0.10 to 1.00, Dot Matrix LCD
$ 564.544
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-566.

Newark

Datasheet1 page18 years ago
Datasheet2 pages18 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.53%

Related Parts

Infrared Thermometer, Single Dot Laser Sighting Adjustable 0.10 to 1.00, Dot Matrix LCD
Benchtop Digital Multimeter Auto-ranging True RMS 5 1/2 Digits
1AC-A1-II VoltAlert tal Voltage Detector 1000V Voltage Meter
Keysight TechnologiesE3630A
Power Supply; Triple Output Type of Power Supply; 6, , -20 V; 2.5, 0.5 A
Extech Instruments407736
Environmental Testers SOUND LEVEL METER HIGH ACCURACY TYPE 2
Keysight TechnologiesU3402A
U3402A DIGITAL MULTIMETER, 12A AC 1000V AC

Descriptions

Descriptions of Fluke FLUKE-566 provided by its distributors.

Infrared Thermometer, Single Dot Laser Sighting Adjustable 0.10 to 1.00, Dot Matrix LCD
HANDHELD IR THERMOMETER, TYPE K, -40 TO 650C, 30:1 SPOT SIZE RATIO, 566 SERIES
FLUKE 566 FLUKE 566 Multipurpose Thermometer, 2 Inputs, -40 ... 650°C
THERMOMETER, FLUKE 566; Temperature Measuring Range: -40°C to +650°C; Accuracy %: 1%; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Product Range: Fluke 560 Series; SVHC: No SVHC (15-Jun-2015); Accuracy: 1% o
Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 650 / Accuracy % = 1 / Inputs = 2 / Resolution °C = 0.1 / Response Time ms = 500 / Display Type = LCD / Battery Type = 2x AA / Battery Life h = 12

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2837799
  • FLUKE 566
  • FLUKE-566.
  • FLUKE566