CLAMP METER, TRMS FLUKE 353; DMM Functions: Current, Voltage, Frequency, Resistance; Current Measure AC Max: 2kA; Voltage Measure AC Max: 600V; Voltage Measure DC Max: 1kV; Resistance Measure Max: 400kohm; DMM Response Type: T
MULTIMETER, DIGITAL, CLAMP, 4 DIGIT DMM Type:Clamp; Current Measuring Range DC:0A to 2000A; Current Measuring Range AC:0A to 2000A; No. of Digits / Alpha:4; DMM Response Type:True RMS; DMM Functions:AC/DC Current; Current AC Max:2kA;
Type of Measurement = TRMS AC + DC / Current Measuring Range Max. - AC kA = 1.4 / Current Measuring Range Min. - AC A = 40 / Current Measuring Range Max. - DC kA = 1.4 / Current Measuring Range Min. - DC A = 40 / Frequency Measuring Range Min. Hz = 5 / Frequency Measuring Range Max. kHz = 1 / Jaw Opening Size mm = 58 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 6x AA