Finder 60.13.9.024.0040

Relay, 3 Form C (no/nc), 24 V (DC), 445 Ω, 10 A, 400 V (AC), Monostable, 60.13.9.024.0040
$ 15.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 60.13.9.024.0040.

IHS

Datasheet14 pages7 years ago

Newark

element14 APAC

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
+14.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Relay;E-Mech;3PDT;Ctrl-V 24DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
TE ConnectivityKUP-14D15-24
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 1-1393118-4
Electromechanical Relay 24VDC 470Ohm 10A 3PDT (38.73x35.56x55.49)mm Socket General Purpose Relay
TE ConnectivityKUP-14D55-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKUP-14D35-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay

Descriptions

Descriptions of Finder 60.13.9.024.0040 provided by its distributors.

Relay, 3 Form C (NO/NC), 24 V (DC), 445 Ω, 10 A, 400 V (AC), monostable, 60.13.9.024.0040
60-13-9-024-0040 - Finder Relays - General Purpose Relay, 3PDT 10A, 24V DC coil, AgNi contact, lockable test button & mech. Indicator
RELAY, 3PDT, 250VAC, 10A; Contact Configuration: 3PDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: 60 Series; Relay Mounting: Socket; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Cont
Power Relay, 3Pdt-Co, 24Vdc, 20A, Plug-In; Relay Type:General Purpose; Coil Voltage Vdc Nom:24V; Contact Current Max:20A; Contact Voltage Ac Nom:250V; Coil Resistance:445Ohm; Contact Configuration:3Pdt; Coil Type:Dc Rohs Compliant: Yes |Finder Relays, Inc. 60.13.9.024.0040
Coil Type = DC / Contact Configuration = 3CO / Termination Type = PCB Pins / Mounting Type = Plug-In / Contact Material = AgNi / Width mm = 32.5 / Coil Voltage - DC V = 24 / Series = 60 / Length mm = 36.4 / Height mm = 54.2 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 400

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169200