Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KUP-14D35-24

Electromechanical Relay 24VDC 472Ohm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
$ 28.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-14D35-24.

element14 APAC

Datasheet5 pages14 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+96.33%

CAD Models

Download TE Connectivity KUP-14D35-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKRPA-14DG-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-14D55-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKUP-14D25-24
Universal relay Bracket mounting,Through hole mounting 38.89mm*35.7mm*49.99mm
TE Connectivity1-1393118-0
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
TE Connectivity / P&BRM302024
Power Relay 24VDC 10A 3PDT(38.5x35.5x56.2)mm Plug-In
TE Connectivity1-1393092-6
Electromechanical Relay 24VDC 475Ohm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity KUP-14D35-24 provided by its distributors.

Electromechanical Relay 24VDC 472Ohm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
Relay, 3Pdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-14D35-24
RELAY, E-MECH, 3PDT, 10A, CTRL-V 24DC, VOL-RTG 120/28AC/DC, 11 PIN, KUP SERIES
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 472 Ω Coil Resistance, Potter & Brumfield KUP
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration:3PDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Qui
KUP-14D35-24=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KUP-14D35-24 | Internal Number: 2-1393118-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393118-7
  • KUP 14D35 24
  • KUP14D35 24
  • KUP14D35-24