Finder 60.12.9.024.0040

Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 11ms -40C~70C 445Ohm 53.9mA
$ 15.56
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 60.12.9.024.0040.

Newark

Datasheet11 pages26 years ago
Datasheet12 pages10 years ago
Datasheet12 pages13 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.81%

Related Parts

Relay;E-Mech;DPDT;Ctrl-V 24DC;10A;220VDC;Socket Mount;8 Pin Octal;MK-S Series
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
TE ConnectivityKUP-11D55-24
Electromechanical Relay 24VDC 472Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
TE Connectivity5-1393090-7
General Purpose Multimode Electromechanical Relay DPDT 10A 24VDC 475Ohm Socket

Descriptions

Descriptions of Finder 60.12.9.024.0040 provided by its distributors.

Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 11ms -40C~70C 445Ohm 53.9mA
Relay, 2 Form C (NO/NC), 24 V (DC), 445 Ω, 10 A, 400 V (AC), monostable, 60.12.9.024.0040
Electromechanical Relay 24VDC 445Ohm 20A DPDT(32.5x36.4x54.2)mm Socket General Purpose Relay
RELAY, DPDT, 250VAC, 10A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: 60 Series; Relay Mounting: Socket; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Cont
Power Relay, Dpdt, 24Vdc, 10A, Plug In; Relay Type:General Purpose; Coil Voltage Vdc Nom:24V; Contact Current Max:20A; Contact Voltage Ac Nom:250V; Coil Resistance:445Ohm; Contact Configuration:Dpdt; Coil Type:Dc; Coil Current:53.9Marohs Compliant: Yes |Finder Relays, Inc. 60.12.9.024.0040
Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = 60 / Coil Voltage - DC V = 24 / Width mm = 32.5 / Length mm = 36.4 / Height mm = 54.2 / Contact Configuration = 2CO / Coil Type = DC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169193