Finder 56.42.9.024.0000

Electromechanical Relay, DPDT, 26.4VDC (Coil), 1000mW (Coil), Random, AC/DC Output
$ 13.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 56.42.9.024.0000.

IHS

Datasheet10 pages12 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+126%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1419111-2
RELAY GEN PURPOSE DPDT 12A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE Connectivity5-1419111-3
Electromechanical Relay DPDT 24A 24VDC 777Ohm Through Hole
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
Schneider Electric782XBXC-24D
General Purpose Power Relay DPDT 24VDC 15A -
TE Connectivity9-1415001-1
TE Connectivity DPDT PCB mount Non-Latching Relay, 24V dc Coil, 12 A
Schneider Electric788XBXC1-24D
RELAY,POWER,DPDT,16 AMP,FLANGE COVER,DCOPERATED,SOLDER/PLUG-IN,24VDC

Descriptions

Descriptions of Finder 56.42.9.024.0000 provided by its distributors.

Electromechanical Relay, DPDT, 26.4VDC (Coil), 1000mW (Coil), Random, AC/DC Output
Relay, 2 Form C (NO/NC), 24 V (DC), 600 Ω, 12 A, 400 V (AC), 56.42.9.024.0000
IND. PCB RELAY, DPDT 12A, 24V DC COIL, AGNI CONTACT, 56 SERIES
Finder 56 56.42.9.024.0000 - 56.42.9.024.0000
General Purpose Relay, 56 Series, Power, Dpdt, 24 Vdc, 12 A Rohs Compliant: Yes |Finder Relays, Inc. 56.42.9.024.0000
RELAY, DPDT, 250VAC, 12A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 12A; Product Range: 56 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contac
Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = PCB / Contact Material = AgNi / Width mm = 27.7 / Coil Voltage - DC V = 24 / Series = 56 / Length mm = 20.7 / Height mm = 36.8 / Switching Current A = 12 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 400

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH