Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1419111-3

Universal relay DIP Through hole mounting 28mm*22.5mm*29mm

$ 8.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1419111-3.

ODG (Origin Data Global)

Datasheet5 pages2 years ago

Newark

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-23.05%

CAD Models

Download TE Connectivity 5-1419111-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1419111-2
RELAY GEN PURPOSE DPDT 12A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE Connectivity9-1415001-1
TE Connectivity DPDT PCB mount Non-Latching Relay, 24V dc Coil, 12 A
TE Connectivity / AMP1393154-3
Electromechanical Relay 24VDC 777Ohm 24A DPDT (28x22.5x35)mm Plug-In Industrial Relay
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
Schneider Electric782XBXM4L-24D
Schneider Electric General Purpose Relay; 15A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button
HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity 5-1419111-3 provided by its distributors.

Universal relay DIP Through hole mounting 28mm*22.5mm*29mm
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 12A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Switching Current A = 12 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Mounting Type = Socket Mount / Series = PT / Coil Voltage - DC V = 24 / Width mm = 22.5 / Length mm = 28 / Height mm = 29 / Contact Configuration = 2CO / Coil Type = DC
PT271024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: PT271024 | Internal Number: 5-1419111-3 | TE Connectivity | SCHRACK
POWER RELAY, DPDT, 12A, 240VAC, TH; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:12A; Product Range:PT Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:777ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT271024