Finder 56.34.8.024.0000

FINDER 56.34.8.024.0000 General Purpose Relay, 56 Series, Power, 4PDT, 24 VAC, 12 A
$ 17.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 56.34.8.024.0000.

IHS

Datasheet10 pages12 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 24VAC 78Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Power Relay 24VAC 10A 4PDT(44x41.5x41.9)mm Flange
Electromechanical Relay 4PDT 10A 24VAC 78Ohm Through Hole
Schneider Electric782XDX2M4L-24A
Relay; E-Mech; 4PDT; Ctrl-V 24AC; 10A; 300V; SocketMnt; Indicator,Pushbutton; 700 Series
Schneider Electric784XDXC-24D
Electromechanical Relay 4PDT 15A 24VDC 388Ohm Plug-In
Schneider Electric784XDXC-120A
Power Relay 110/120VAC 15A 4PDT(40.6x27.9x39.1)mm Socket

Descriptions

Descriptions of Finder 56.34.8.024.0000 provided by its distributors.

FINDER 56.34.8.024.0000 General Purpose Relay, 56 Series, Power, 4PDT, 24 VAC, 12 A
Finder Miniature General Purpose Relay; 12A; 4PDT; 24VDC; 14-Blade
IND. PLUG-IN RELAY, 4PDT 12A, 24V AC COIL, AGNI CONTACT
Electromechanical Relay, 4PDT, AC/DC Output
Relay, 4Pdt, 250Vac, 12A; Contact Configuration:4Pdt; Coil Voltage:24Vac; Contact Current:12A; Product Range:56 Series; Relay Mounting:Socket; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:90Ma Rohs Compliant: Yes |Finder Relays, Inc. 56.34.8.024.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH