Finder 46.61.9.024.0040

Relay, 1 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 16 A, 440 V (AC), monostable, 46.61.9.024.0040
$ 6.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 46.61.9.024.0040.

IHS

Datasheet8 pages12 years ago

Farnell

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+248%

CAD Models

Download Finder 46.61.9.024.0040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity7-1393231-5
Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity9-1393230-5
General Purpose Power PCB Electromechanical Relay SPDT 8A 24VDC 1100Ohm Through Hole
TE Connectivity1887112-1
Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1..
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
G5RL Power Relay Flux Protection SPDT 16A 12VDC Through Hole Tray
24V 16A One Conversion: $1C (SPDT-Conversion) DIP,12.6x28.6mm Power Relays ROHS

Descriptions

Descriptions of Finder 46.61.9.024.0040 provided by its distributors.

Relay, 1 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 16 A, 440 V (AC), monostable, 46.61.9.024.0040
FINDER - 46.61.9.024.0040 - POWER RELAY, MINIATURE, SPDT-CO, 24VDC, PLUG-IN
Electromechanical Relay 24VDC 1.2KOhm 25A SPDT(12.4x39.3)mm Socket Miniature Relay
46-61-9-024-0040 - Finder Relays - Min. Industrial Relay, SPDT 16A, 24V DC coil, AgNi contact, lockable test button & mech. Indicator
Electromagnetic relay; industrial; contact rating current 16A; coil voltage 24VDC; 1 changeover contact (1C); coil power 0.5W; 16A/250VAC,12A/24VDC; mounting: PCB, socket, Faston
Relay, Power, Spdt, 24Vdc, 16A, Socket; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:16A; Product Range:46 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Finder Relays, Inc. 46.61.9.024.0040
Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 440 / Contact Material = AgNi / Termination Type = Blade Terminal, 4.8 x 0.5 mm / Mounting Type = Plug-In / Series = 46 / Coil Voltage - DC V = 24 / Width mm = 12.4 / Length mm = 29 / Protection Rating = IP20 / Height mm = 32.8 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH