Finder 40.61.7.012.0000

40-61-7-012-0000 - Finder Relays - PCB/Plug-In Relay, SPDT 16A, 12V DC coil, AgCdO contact
$ 5.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 40.61.7.012.0000.

TME

Datasheet18 pages4 years ago

Upverter

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Finder 40.61.7.012.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-10-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-01

Related Parts

TE Connectivity1887112-3
Power Relay 12VDC 16A SPDT(29mm 13mm 26.7mm) Socket
TE Connectivity9-1393239-5
RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012
TE Connectivity7-1393239-3
General Purpose Relay, RT1 Inrush Series, Power, Non Latching, SPDT, 12 VDC, 16 A
Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; PCB Mnt
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole

Descriptions

Descriptions of Finder 40.61.7.012.0000 provided by its distributors.

40-61-7-012-0000 - Finder Relays - PCB/Plug-In Relay, SPDT 16A, 12V DC coil, AgCdO contact
Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 7ms 85C 500mW 288Ohm
Relay, 1 Form C (NO/NC), 12 V (DC), 288 Ω, 16 A, 400 V (AC), monostable, 40.61.7.012.0000
Power Relay 12VDC 16A SPDT(29x12.4x25)mm THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.042A (Coil), 18VDC (Coil), 500mW (Coil), DC Input, Random, AC Output, Socket Mount
Electromagnetic relay; contact rating current 16A; coil voltage 12VDC; changeover contact (1C); coil power: 500mW; 16A/24VDC; 16A/250VAC
Relay, Spdt, 250Vac, 16A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:16A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Dc Sensitive; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Finder 40.61.7.012.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169165