Finder 34.51.7.024.0019

Electromechanical Relay, SPDT, 36VDC (Coil), 170mW (Coil), Random, AC/DC Output
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 34.51.7.024.0019.

IHS

Datasheet10 pages12 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-4.41%

CAD Models

Download Finder 34.51.7.024.0019 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
Phoenix Contact2903370
Power Contact Relay/Base/Ejector Module; SPDT; RIF-0; 24VDC In; Push-In Connection
PanasonicAPE30118
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact

Descriptions

Descriptions of Finder 34.51.7.024.0019 provided by its distributors.

Electromechanical Relay, SPDT, 36VDC (Coil), 170mW (Coil), Random, AC/DC Output
Finder 34.51.7.024.0019 PCB Relay 24V DC 6A 1 change-over contact
FLAT PACK SLIM PCB RELAY, SPDT 6A, 24V DC COIL, AGNI CONTACT
Finder Slim PCB/Plug-In Relay, SPDT 6A, 24V DC c
General Purpose Relay, 34 Series, Spdt, 24 Vdc, 6 A Rohs Compliant: Yes |Finder Relays, Inc. 34.51.7.024.0019
ULTRA-SLIM P.C.B. RELAYS (EMR OR SSR) 0.1-2-6 A
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: 34 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH