Finder 34.51.7.005.0010

34-51-7-005-0010 - Finder Relays - Slim PCB/Plug-In Relay, SPDT 6A, 5V DC coil, AgNi contact
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 34.51.7.005.0010.

Upverter

Datasheet14 pages6 years ago

IHS

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+102%

CAD Models

Download Finder 34.51.7.005.0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1393236-2
Power Relay, 5Vdc, Spdt, 6A, Tht Rohs Compliant: Yes |Schrack Te Connectivity V23092A1005A301..
PanasonicAPF30305
RELAY GENERAL PURPOSE SPDT 6A 5V | Panasonic Electronic Components APF30305
PanasonicAPF30205
General Purpose Relay, Apf Series, Power, Non Latching, Spdt, 5 Vdc, 6 A Rohs Compliant: Yes |Panasonic APF30205
TE Connectivity6-1393236-8
Power Relay, Spdt, 6A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 6-1393236-8
PanasonicAPF3024H
Relay, 1 Form C (NO/NC), 4.5 V (DC), 119 Ω, 6 A, 250 V (AC), monostable, APF3024H
TE Connectivity1-1415390-1
Power/Signal Relay 1 Form C Spdt Latched 0.04A (C |Potter&brumfield Te Connectivity PE014F05

Descriptions

Descriptions of Finder 34.51.7.005.0010 provided by its distributors.

34-51-7-005-0010 - Finder Relays - Slim PCB/Plug-In Relay, SPDT 6A, 5V DC coil, AgNi contact
Power/Signal Relay, SPDT, Momentary, 0.038A (Coil), 5VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Electromechanical Relay 5VDC 130Ohm 10A SPDT(28x5x15)mm THT Slim Relay
Relay, 1 Form C (NO/NC), 5 V (DC), 130 Ω, 6 A, 400 V (AC), monostable, 34.51.7.005.0010
SLIM ELECTROMECHANICAL RELAY, SPDT, 6A, 5VDC, PCB TERMINAL, 34 SERIES
POWER RELAY, SPDT-CO, 5VDC, 10A
Electromagnetic relay; contact rating current 6A; coil voltage 5VDC; 1 changeover contact (1C); coil power 170mW; 6A/30VDC; 6A/230VAC
Relay, Power, Spdt, 5Vdc, 6A, Tht; Contact Configuration:Spdt; Coil Voltage:5Vdc; Contact Current:6A; Product Range:34 Series; Relay Mounting:Through Hole; Coil Type:Dc Sensitive; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Finder Relays, Inc. 34.51.7.005.0010

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH