Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393236-8

Power Relay, Spdt, 6A, 250V, Pcb; |Schrack Te Connectivity 6-1393236-8
$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393236-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages19 years ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+9.26%

CAD Models

Download TE Connectivity 6-1393236-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393236-2
Power Relay, 5Vdc, Spdt, 6A, Tht; |Schrack Te Connectivity V23092A1005A301..
TE Connectivity1-1415390-1
Electromechanical Relay 5VDC 125Ohm 5A SPDT(20x10x10)mm THT Miniature PCB Relay
TE Connectivity2-1415390-1
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 6VDC 180Ohm Through Hole
PanasonicJQ1-5V-F
JQ Series 10 A SPDT 5 VDC Through Hole Miniature Noise Immune Power Relay
PanasonicJW2SN-B-DC5V
Universal relay DIP Through hole mounting 28.6mm(Length)*20mm(height)
NTE ElectronicsR48-5D5-6L
Electromechanical Relay 6VDC 340Ohm 5A SPDT(31.12x19.28x29.11)mm THT General Purpose Relay

Descriptions

Descriptions of TE Connectivity 6-1393236-8 provided by its distributors.

Power Relay, Spdt, 6A, 250V, Pcb; |Schrack Te Connectivity 6-1393236-8
Electromechanical Relay SPDT 10A 5VDC 147Ohm Through Hole
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393236-8
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Power Relay 5VDC 6A SPDT(28mm 5mm 15mm) THT
Industrial Relays V23092-B1005-A301
Industrial Relays (General Purpose)
TE Connectivity 6-1393236-8 パワーリレー
6-1393236-8, TE CONNECTIVITY/AMP BRAND
TE COMPONENT (REF 6-1393236-8)
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: V23092-B1005-A301 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 6-1393236-8 | Internal Number: 6-1393236-8 | Alias Number: V23092-B1005-A301 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393236-8.
  • V23092-B1005-A301
  • V23092B1005A301