Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APF30305

RELAY GENERAL PURPOSE SPDT 6A 5V | Panasonic Electronic Components APF30305

$ 7.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APF30305.

IHS

Datasheet6 pages9 years ago

TME

Factory Futures

Newark

Electro Sonic

Inventory History

3 month trend:
+163%

CAD Models

Download Panasonic APF30305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicAPF30205
General Purpose Relay, Apf Series, Power, Non Latching, Spdt, 5 Vdc, 6 A Rohs Compliant: Yes |Panasonic APF30205
TE Connectivity1393236-2
Power Relay, 5Vdc, Spdt, 6A, Tht; |Schrack Te Connectivity V23092A1005A301..
PanasonicAPF3024H
Relay, 1 Form C (NO/NC), 4.5 V (DC), 119 Ω, 6 A, 250 V (AC), monostable, APF3024H
PanasonicAPF3034H
RELAY GEN PURPOSE SPDT 6A 4.5V / General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole
TE Connectivity6-1393236-8
Power Relay, Spdt, 6A, 250V, Pcb; |Schrack Te Connectivity 6-1393236-8
TE Connectivity1-1415390-1
Electromechanical Relay 5VDC 125Ohm 5A SPDT(20x10x10)mm THT Miniature PCB Relay

Descriptions

Descriptions of Panasonic APF30305 provided by its distributors.

RELAY GENERAL PURPOSE SPDT 6A 5V | Panasonic Electronic Components APF30305
APF Series SPDT 5 V 6 A Non Latching PC Pin Through Hole Slim Power Relay
General Purpose Relay, Apf Series, Power, Non Latching, Spdt, 5 Vdc, 6 A Rohs Compliant: Yes |Panasonic APF30305
Relay, 1 Form C (NO/NC), 5 V (DC), 147 Ω, 6 A, 250 V (AC), monostable, APF30305
Power/Signal Relay, SPDT, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Electromechanical Relay SPDT 6A 5VDC 147Ohm Through Hole
Compliant with European standards, 1 Form A/1 Form C 6 A, Slim power relays
POWER RELAY, SPDT, 5VDC, 6A, THD; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 6A; Product Range: APF Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Co; Available until stocks are exhausted
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = APF / Switching Voltage - AC V = 250 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Width mm = 5 / Length mm = 28 / Height mm = 15 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 147

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America