Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APF30205

General Purpose Relay, Apf Series, Power, Non Latching, Spdt, 5 Vdc, 6 A Rohs Compliant: Yes |Panasonic APF30205
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APF30205.

IHS

Datasheet6 pages9 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-31.10%

CAD Models

Download Panasonic APF30205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAPF30305
RELAY GENERAL PURPOSE SPDT 6A 5V | Panasonic Electronic Components APF30305
TE Connectivity1393236-2
Power Relay, 5Vdc, Spdt, 6A, Tht; |Schrack Te Connectivity V23092A1005A301..
PanasonicAPF3024H
APF Series 6 A SPDT 4.5 VDC Through Hole Non Latching Power Relay
PanasonicAPF3034H
RELAY GEN PURPOSE SPDT 6A 4.5V / General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole
TE Connectivity6-1393236-8
Power Relay, Spdt, 6A, 250V, Pcb; |Schrack Te Connectivity 6-1393236-8
TE Connectivity1-1415390-1
Electromechanical Relay 5VDC 125Ohm 5A SPDT(20x10x10)mm THT Miniature PCB Relay

Descriptions

Descriptions of Panasonic APF30205 provided by its distributors.

General Purpose Relay, Apf Series, Power, Non Latching, Spdt, 5 Vdc, 6 A Rohs Compliant: Yes |Panasonic APF30205
APF30205 Panasonic Non-Latching Relay SPDT PCB Mount 5V DC 6A
Power/Signal Relay, SPDT, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Electromechanical Relay SPDT 6A 5VDC 147Ohm Through Hole
Compliant with European standards, 1 Form A/1 Form C 6 A, Slim power relays
POWER RELAY, SPDT, 5VDC, 6A, THD; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 6A; Product Range: APF Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Co; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • APF 30205
  • APF-30205