Finder 32.21.7.005.2300

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), DC Input, Random, AC/DC Output
$ 4.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 32.21.7.005.2300.

IHS

Datasheet4 pages15 years ago

TME

CAD Models

Download Finder 32.21.7.005.2300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1416010-3
Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 10ms -40C 200mW 125Ohms
PanasonicJQ1A-5V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spst-No, 5 Vdc, 5 A Rohs Compliant: Yes
Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 5VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
TE Connectivity / AMP4-1415535-6
General Purpose Miniature PCB Electromechanical Relay SPST 6A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of Finder 32.21.7.005.2300 provided by its distributors.

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), DC Input, Random, AC/DC Output
SPST-NO PCB MOUNT RELAY THROUGH HOLE, 6 A, 5V DC
Sub Miniature PCB Power Relays
Finder 32 32.21.7.005.2300 - 32.21.7.005.2300
Relay, Spst-No, 250Vac, 6A; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:6A; Product Range:32 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Solder; Contact Voltage Rohs Compliant: Yes |Finder 32.21.7.005.2300

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH