Finder 30.22.7.012.0010

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 12VDC (Coil), 200mW (Coil), DC Input, Random, AC/DC...
$ 2.55
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 30.22.7.012.0010.

IHS

Datasheet4 pages12 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Finder 30.22.7.012.0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
Omron G6A-274P-ST-US-DC12 Relay Low Signal SPST 12VDC 1A 20ms Plug-In
PanasonicTQ2SA-12V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 11.7 mA (Nom.
PanasonicTX2-L2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
Electromechanical Relay 12VDC 720Ohm 2A DPDT (14.8x7.3x9.2)mm THT Signal Relay
TE ConnectivityD3066
D3066=FP Relay 200 mW 12 V bi Signal Relay | Alias Number: 480877 | TE Connectivity

Descriptions

Descriptions of Finder 30.22.7.012.0010 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 12VDC (Coil), 200mW (Coil), DC Input, Random, AC/DC Output
FINDER - 30.22.7.012.0010 - RELAY, SIGNAL, DPDT, 125VAC, 2A
Electromagnetic relay; contact rating current 2A; coil voltage 12VDC; 2 changeover contacts (2C); coil power 200mW; 2A/24VDC; 2A/125VAC
RELAY, SIGNAL, DPDT, 125VAC, 2A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:30 Series; Relay Mounting:Through Hole; Coil Type:DC; Relay Terminals:Solder; Contact Voltage VAC:125V RoHS Compliant: Yes
Switching Current A = 2 / Switching Voltage - DC V = 125 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Series = 30 / Relay Type = Subminiature / Width mm = 10.1 / Switching Power VA = 125 / Length mm = 20.3 / Height mm = 11.4 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 720

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH