Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TQ2SA-12V

Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 11.7 mA (Nom.
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-12V.

Farnell

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Factory Futures

Electro Sonic

DigiKey

Inventory History

3 month trend:
-60.43%

CAD Models

Download Panasonic TQ2SA-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
Footprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.72
$ 1.72
Stock
185,014
326,578
326,578
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
1 A
1 A
Coil Voltage (DC)
9 V
9 V
9 V
Coil Voltage (AC)
-
-
-
Coil Current
12 mA
12 mA
12 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
1.028 kΩ
1.028 kΩ
1.028 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ200S12Z
Signal Relay, 12 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Non Latching
PanasonicAGQ200A12Z
Two Sets of Conversion: 2C (DPDT-Conversion) 2A 12V SMD,7.2x10.6mm Signal Relays ROHS
PanasonicTQ2SA-L2-12V
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
4ms 4ms 220V 12V DPDT(2 Form C) 1.03K¦¸ 11.7mA 250V SMD,7.3X14.8MM
Two Sets of Conversion: 2C (DPDT-Conversion) 2A 12V DIP,7.3x14.8mm Signal Relays ROHS
Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay

Descriptions

Descriptions of Panasonic TQ2SA-12V provided by its distributors.

Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 11.7 mA (Nom.
PANASONIC - TQ2SA-12V - Signal Relay, 12 VDC, DPDT, 2 A, TQ Series, SMD, Non Latching
Electromechanical Relay 12VDC 1.028K Ohm 2A Double Pole Double Throw (DPDT) (14x11.5x5.6)mm Surface Mount General Purpose Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 2A; Rango De Producto:Serie Tq-Smd; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Relé, Montaje:Montaje Superficial (Smd); Corriente De Contacto:2A; Tensión De La Bobina:12Vdc |Panasonic TQ2SA12V
SIGNAL RELAY, DPDT, 12VDC, 2A, SMD; Coil; Coil Type:DC, Monostable; Contact Configuration:DPCO; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA; Coil Resistance:1.028kohm; Coil Power Cont:140mW; Relay Mounting:PCB; External Height:14mm; External Width:9mm; External Depth:4.75mm; MSL:MSL 4 - 72 hours; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / UL; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Contact Configuration:DPCO; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Current Min:10µA; Contact Material:Silver, Gold Plated; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:200mW; External Length / Height:14mm; Lead Spacing:2.54mm; Mounting Type:SMT; No. of Poles:2; Nom Operating Power:140mW; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:3ms; Relay Type:General Purpose; Release Time:2ms; Series:TQ; Switch Current Max:2A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-SA-12V
  • TQ2-SA12V
  • TQ2SA-12V..
  • TQ2SA12V