Finder 20.21.8.230.4000

Power Relay 230VAC 16A SPST-NO(84x17.4x58.4)mm DIN Rail
$ 25.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 20.21.8.230.4000.

Farnell

Datasheet4 pages10 years ago
Datasheet161 pages24 years ago
Datasheet3 pages23 years ago

SOS electronic

Burklin Elektronik

TME

Inventory History

3 month trend:
-36.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-05-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2908047
POWER RELAY, SPST-NO, 230VAC/440VAC, 350VDC, 16A, RIFLINE COMPLETE RELAY SERIES
TE Connectivity3-1393240-3
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 360Ohm Through Hole
TE Connectivity4-1393240-5
16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
TE Connectivity3-1419108-5
RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of Finder 20.21.8.230.4000 provided by its distributors.

Power Relay 230VAC 16A SPST-NO(84x17.4x58.4)mm DIN Rail
Relay, 20 Series, Power, Spst-No, 230 Vac, 16 A Rohs Compliant: Yes |Finder Relays, Inc. 20.21.8.230.4000
Finder Relay 2 Step Impulse/Latching Relay Spst-No 1
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 230VAC; Contact Current: 16A; Product Range: 20 Series; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Cont

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH