Fibox L 04

Inspection Window, 60x77mm(2.4in.x3in.),
$ 22.197
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox L 04.

Newark

Datasheet3 pages18 years ago

Farnell

TME

Inventory History

3 month trend:
+138%

Related Parts

FiboxL 02
Enclosure Inspection Window 60x60mm
FiboxL 06
Inspection Window, 130x77mm(5.1in.x3in.)
Hammond1591CTBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,4.7X2.6X1.56 IN,1591T
Hammond1591ATBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,3.9X2X0.96IN,1591TSERIES
Hammond1591ETBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,5.9X3.2X1.96 IN,1591T
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)

Descriptions

Descriptions of Fibox L 04 provided by its distributors.

Inspection Window, 60x77mm(2.4in.x3in.),
INSPECTION WINDOW, 3.8X3IN POLYCARBONATE; For Use With:Enclosures; Enclosure Material:Polycarbonate; IP Rating:IP54; NEMA Rating:NEMA 12; External Height - Imperial:3.1"; External Width - Imperial:3"; External Width - Me
Inspection Window, 3.8X3In Polycarbonate; Para Usar Con:Enclosures; Envolvente, Material:Pc (Policarbonato); Ip:Ip54; Clasificación Nema:12; Altura Externa - Imperial:3.1"; Anchura Externa - Imperial:3"; Altura Externa - Métrico:78Mm |Fibox L 04

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • L04