Fibox L 02

Enclosure Inspection Window 60x60mm
$ 20
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox L 02.

Newark

Datasheet3 pages18 years ago

TME

Inventory History

3 month trend:
-10.64%

Related Parts

Hammond1591ATBU
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT BLUE,3.9X2X0.96IN,1591TSERIES
Hammond1591ATRD
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT RED,3.9X2X0.96IN,1591T SERIES
Hammond1591ATCL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,CLEAR,3.9X2X0.96 IN, IP54,1591T SERIES
Bud IndustriesPN-1320-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.56 X 2.28 X 1.38IN, PN SERIES
Bud IndustriesPN-1320-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X, IP66,CLEAR LID,2.56X2.28X1.39,PN SERIES
Bud IndustriesPN-1330-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.05 X 1.97 X 1.38IN, PN SERIES

Descriptions

Descriptions of Fibox L 02 provided by its distributors.

Enclosure Inspection Window 60x60mm
Inspection Window, 60x77mm(2.4in.x3in.),
Inspection Window 2.36 x 3.03 x 0.04"
Window Polycarbonate 2 TE (set o
Inspection Window, 2.4X3In Polycarbonate; Para Usar Con:Enclosures; Envolvente, Material:Pc (Policarbonato); Ip:Ip54; Clasificación Nema:12; Altura Externa - Imperial:3.1"; Anchura Externa - Imperial:3"; Altura Externa - Métrico:78Mm |Fibox L 02

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • L02